Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-TMOV14RP300M
Manufacturer Part #:

TMOV14RP300M

Manufacturer:

Description: Varistors THERMALLY PROTECTED VARISTOR 14MM
Silverlight Page 728, Mouser Enhanced Catalog
PDF Page 728, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Varistors
RoHS: RoHS Compliant Details
Product: MOV
Voltage Rating DC: 517 V
Voltage Rating AC: 300 V
Clamping Voltage: 650 V
Diameter: 14 mm
Peak Surge Current: 6 kA
Surge Energy Rating: 125 J
Capacitance: 500 pF
Operating Temperature Range: - 55 C to + 85 C
Mounting: Radial
Packaging: Bulk
Case Diameter: 14 mm
Dimensions: 14 mm Dia. x 22.5 mm L
Factory Pack Quantity: 500
Termination Style: Radial
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 1330 View Delivery Dates  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.90
  10: $1.58
  100: $1.38
  250: $1.25
  500: $1.11
  1,000: $0.92
  2,000: $0.857
  5,000: $0.825
  10,000: $0.793

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
IM06TS
High Frequency / RF Relays 12VDC Non-latching Sing ...
TE Connectivity / Axicom
1: $2.96
0461002.ER
Fuses 600V 2A Telecom
Littelfuse
1: $1.00
1181 TAPE (1/2)
Adhesive Tapes COPPER 1/2 X 18 YDS
3M Electronic Specialty
1: $23.69
ERZ-V14D431
Varistors 275V 50A CLAMP
Panasonic Electronic Components
1: $0.58
0461.500ER
Fuses 600V 0.5A Telecom
Littelfuse
1: $1.00
B72214S0271K101
Varistors 275volts 4500A
EPCOS
1: $0.56
B72214S0321K101
Varistors 320volts 4500A
EPCOS
1: $0.47
B57213P0509M301
Inrush Current Limiters 5OHMS 6A 470UF RMIN@IMAX 0 ...
EPCOS
1: $1.04
3FD-320
Power Transformers POWER TRANSFORMER
Tamura
1: $4.36
NA555D
Timers & Support Products Prec Timers
Texas Instruments
1: $0.44
B57364S109M
Thermistors - NTC 1 Ohms 16amps 2800k
EPCOS
1: $1.93
B57364S509M
Thermistors - NTC 5 Ohms 8.5amps 3060k
EPCOS
1: $1.93
B57891M102J
Thermistors - NTC 1k 3930 3%
EPCOS
1: $1.08
TMOV20RP300M
Varistors THERMALLY PROTECTED VARISTOR 20MM
Littelfuse
1: $1.65
B57891M154J
Thermistors - NTC 150k 4600 3%
EPCOS
1: $1.08
PTFL04BF222Q2N34B0
Thermistors - PTC 2200ohm PTC Thermistor
Murata Electronics
1: $0.86
7447709100
Fixed Inductors Shielded Pwr Inductr 7.1A 0.057Ohm ...
Wurth Electronics
1: $3.33
EEU-FR1H221
Aluminum Electrolytic Capacitors - Leaded 50VDC 22 ...
Panasonic Electronic Components
1: $0.39
140-202P9-472K-RC
Ceramic Disc Capacitors 2KV 4700pF Y5P 10% Tol
Xicon
1: $1.28
280-PRM5-15-RC
Wirewound Resistors - Through Hole 15ohms 5% Tol
Xicon
1: $0.36


This product is also available in:
113473586 147711842