|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-SRDA3.3-4BTG
Manufacturer Part #:

SRDA3.3-4BTG

Manufacturer:

Description:
TVS Diode Arrays 35A 8pF Lightning Protection
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Brand: Littelfuse
Polarity: Unidirectional
Number of Channels: 4 Channel
Clamping Voltage: 17.7 V
Peak Surge Current: 35 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: SRDA3.3
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 125 C
Package / Case: SOIC-8
Cd - Diode Capacitance: 8 pF
Height: 1.75 mm
Length: 5 mm
Packaging: Reel
Pd - Power Dissipation: 600 W
Factory Pack Quantity: 2500
Width: 4 mm
Working Voltage: 3.3 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ACM2520-801-3P-T002 Common Mode Filters / Chokes 68,421
ACM70V-701-2PL-TL00 Common Mode Filters / Chokes 12,010
ERJ-2RKF1000X Thick Film Resistors - SMD 599,706
87227-3 Headers & Wire Housings 1,020
ERJ-2RKF1001X Thick Film Resistors - SMD 1,082,304
ERJ-2RKF10R0X Thick Film Resistors - SMD 426,518
SRDA05-4BTG TVS Diode Arrays 2,550
ERJ-2RKF1502X Thick Film Resistors - SMD 141,269
SN74LVC2G132DCTR Logic Gates 5,638
SS5P10-M3/86A Schottky Diodes & Rectifiers 19,902
Real Time Availability
Stock:
2,109 Can Ship Immediately

On Order:
0

Factory Lead-Time:
17 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.05
10:
$0.836
100:
$0.641
500:
$0.569
$0.45
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.386
$0.372
$0.36
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

134328229 155743582 197847692 106110656 119071417 156601485 163535096 177044800 195371018 101305138 123207567 131121624 147914401 113805012 137030531 153257584 154619418 156058099 117989847 138817556