|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-SR70-02CTG
Manufacturer Part #:

SR70-02CTG

Manufacturer:

Description:
TVS Diode Arrays 2CH 15KV 70V
Mouser Online Catalog Page 782, Mouser Online Catalog
PDF Page 782, PDF Catalog Page
SR70-02CTG Datasheet SR70-02CTG Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Polarity: Unidirectional
Number of Channels: 2 Channel
Breakdown Voltage: 70 V
Clamping Voltage: 12 V
Peak Surge Current: 40 A
Termination Style: SMD/SMT
Series: SR70
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 125 C
Package / Case: SOT-143
Brand: Littelfuse
Cd - Diode Capacitance: 2 pF
Height: 1.22 mm
Length: 3.04 mm
Packaging: Reel
Factory Pack Quantity: 3000
Width: 2.64 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SP4022-01FTG-C TVS Diode Arrays 4,021
SP4024-01FTG-C TVS Diode Arrays 4,907
GRM188R61E106MA73D Multilayer Ceramic Capacitors MLCC - SMD/SMT 120,507
MCP4706A0T-E/CH Digital to Analog Converters - DAC 5,208
ADM7151ARDZ-04 LDO Voltage Regulators 1,753
1N4148W-7-F Diodes - General Purpose, Power, Switching 276,511
CRCW08051K00FKEA Thick Film Resistors - SMD 348,292
CRCW080510K0FKEA Thick Film Resistors - SMD 506,017
595D107X9025R2T Tantalum Capacitors - Solid SMD 852
BCP52-16,115 Bipolar Transistors - BJT 35,702
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
26 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.01
10:
$0.782
100:
$0.505
$0.405
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.331
$0.319
$0.307
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

135586782 146302909 149528442 155743582 154619418 156058099 147914401