|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-SR05-02CTG
Manufacturer Part #:

SR05-02CTG

Manufacturer:

Description:
TVS Diode Arrays 2CH 25A 5V 6pF Lightning Protection
Mouser Online Catalog Page 782, Mouser Online Catalog
PDF Page 782, PDF Catalog Page
SR05-02CTG Datasheet SR05-02CTG Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Brand: Littelfuse
Number of Channels: 2 Channel
Breakdown Voltage: 6 V
Clamping Voltage: 9.8 V, 12 V, 18 V
Peak Surge Current: 25 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: SR05
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 125 C
Package / Case: SOT-143
Cd - Diode Capacitance: 3 pF, 6 pF
Height: 1.22 mm
Packaging: Reel
Pd - Power Dissipation: 450 W
Factory Pack Quantity: 3000
Working Voltage: 5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS2051BDBVR Power Switch ICs - Power Distribution 11,753
TPS27081ADDCR Power Switch ICs - Power Distribution 40,663
SSM3J328R,LF MOSFET 38,187
MBRA140T3G Schottky Diodes & Rectifiers 48,851
TSC2007IPWR Touch Screen Controllers 1,677
CRCW06031K00FKEA Thick Film Resistors - SMD 649,682
CRCW060310K0FKEA Thick Film Resistors - SMD 903,596
BLM31PG500SN1L EMI Filter Beads, Chips & Arrays 83,430
LM3671MF-3.3/NOPB Voltage Regulators - Switching Regulators 12,609
Real Time Availability
Stock:
6,669 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.78
10:
$0.606
100:
$0.392
$0.314
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.257
$0.247
$0.238
$0.234
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

149528442 175943284 155743582 197847692 106110656 138817556 119071417 177044800 137030531 153257584 154619418 156058099 101305138 131121624 147914401 195371018