|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-SPXV020.T
Manufacturer Part #:

SPXV020.T

Manufacturer:

Description:
Specialty Fuses 20A 1500 VDC Solar 30kA Photovoltaic
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 846, Mouser Online Catalog
PDF Page 846, PDF Catalog Page
SPXV020.T Datasheet SPXV020.T Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Specialty Fuses
RoHS: RoHS Compliant Details
Product: Solar String Fuses
Body Style: Cartridge Fuses
Current Rating: 20 A
Voltage Rating DC: 1.5 kVDC
Mounting Style: Holder
Termination Style: Cartridge
Indicator Style: No Indicator
Series: SPXV
Brand: Littelfuse
Diameter: 10.4 mm
Interrupt Rating: 30 kA
Length: 85.3 mm
Packaging: Bulk
Resistance: 0.0085 Ohms
Factory Pack Quantity: 10
Tradename: Powr-Gard
Type: Solar Photovoltaic Fuse
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
576-SPXV020.L SPXV020.L Bulk Non-Stocked $51.07 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LPXV0001Z Fuse Holder 52
Real Time Availability
Stock:
8 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$68.10
5:
$64.69
10:
$61.28
25:
$57.88
50:
$51.07
100:
$47.66
250:
$42.56

To add to a project, please Log In.

139986980 103914824 156058099Alternative Packaging