|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-SPXV015.T
Manufacturer Part #:

SPXV015.T

Manufacturer:

Description:
Specialty Fuses 15A 1500 VDC Solar 30kA Photovoltaic
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 846, Mouser Online Catalog
PDF Page 846, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Specialty Fuses
RoHS: RoHS Compliant Details
Product Type: Solar Photovoltaic Fuse
Body Style: Cartridge Fuses
Current Rating: 15 A
Voltage Rating DC: 1.5 kV
Mounting Style: Holder
Termination Style: Cartridge
Indicator Style: No Indicator
Dimensions: 85.3 mm L x 10.4 mm D
Series: SPXV
Brand: Littelfuse
Case Diameter: 10.4 mm
Case Length: 85.3 mm
Interrupt Rating: 30 kA
Packaging: Bulk
Product: Solar String Fuses
Resistance: 13.1 mOhms
Factory Pack Quantity: 10
Tradename: Powr-Gard
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
576-SPXV015.L SPXV015.L Bulk Non-Stocked $51.07 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SDP2-24-100T DIN Rail Power Supplies 70
132195 RF Connectors / Coaxial Connectors 739
LPXV0001Z Fuse Holder 56
SRR1280-100M Fixed Inductors 3,868
09300060301 Heavy Duty Power Connectors 275
FN2090-10-06 Power Line Filters 123
861SSR210-DC-1 Solid State Relays - Industrial Mount 181
JK0654219NL Modular Connectors / Ethernet Connectors 303
2623.0/100 Terminals 20,257
V23061B1007A401 General Purpose Relays 266
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $68.10
  5: $64.69
  10: $61.28
  25: $57.88
  50: $51.07
  100: $47.66
  250: $42.56

To add to a project, please Log In.

139986980 103914824 156058099Alternative Packaging