Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-SPXV008.T
Manufacturer Part #:

SPXV008.T

Manufacturer:

Description:
Specialty Fuses 8A 1500 VDC Solar 30kA Photovoltaic
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 864, Mouser Online Catalog
PDF Page 864, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Specialty Fuses
RoHS: RoHS Compliant Details
Product Type: Solar Photovoltaic Fuse
Body Style: Cartridge Fuses
Current Rating: 8 A
Voltage Rating DC: 1.5 kV
Mounting Style: Holder
Termination Style: Cartridge
Indicator Style: No Indicator
Dimensions: 85.3 mm L x 10.4 mm D
Series: SPXV
Brand: Littelfuse
Case Diameter: 10.4 mm
Case Length: 85.3 mm
Interrupt Rating: 30 kA
Packaging: Bulk
Product: Solar String Fuses
Resistance: 34.9 mOhms
Factory Pack Quantity: 10
Tradename: Powr-Gard
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
576-SPXV008.L SPXV008.L Bulk Non-Stocked $57.88 30
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $68.10
  5: $64.69
  10: $61.28
  25: $57.88
  50: $51.07
  100: $47.66
  250: $42.56

To add to a project, please Log In.

139986980 103914824 156058099Alternative Packaging