|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-SPFRHD4001ST
Manufacturer Part #:

SPFRHD4001ST

Manufacturer:

Description:
Fuse Holder FUSEHOLDER FOR SPFR FUSES
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Fuse Holder
RoHS: RoHS Compliant Details
Product: Fuse Holders
Current Rating: 400 A
Voltage Rating: 1 kVDC
Number of Poles: 1 Pole
Series: SPFRHD
Mounting Style: Screw
Brand: Littelfuse
Color: Black
Illumination: Not Illuminated
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$366.82
5:
$352.54
10:
$305.64
25:
$285.39

To add to a project, please Log In.

193697542 152891228 181429308 121712238 198723855 147288935 189371948 156058099