Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-SPFR350.X
Manufacturer Part #:

SPFR350.X

Manufacturer:

Description:
Specialty Fuses 1000VDC 350A SOLAR FUSE
Mouser Online Catalog Page 864, Mouser Online Catalog
PDF Page 864, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Specialty Fuses
RoHS: RoHS Compliant Details
Product Type: Solar Photovoltaic Fuse
Body Style: Cartridge Blade Fuses
Current Rating: 350 A
Voltage Rating AC: 1 kV
Voltage Rating DC: 1 kV
Mounting Style: Holder
Termination Style: Knife Blade
Fuse Type: Fast Blow
Fuse Size / Group: Class H
Indicator Style: Without Indicator
Series: SPFR
Brand: Littelfuse
Interrupt Rating: 10000 Amps
Packaging: Bulk
Product: Specialty Fuses
Factory Pack Quantity: 1
Type: Solar Photovoltaic Fuse
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $402.58
  5: $386.91
  10: $335.43
  25: $313.21
  50: Quote

To add to a project, please Log In.

193697542 181429308 121712238 152891228 198723855 147288935 103914824 156058099