|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-SPFR300.X
Manufacturer Part #:

SPFR300.X

Manufacturer:

Description:
Specialty Fuses 1000VDC 300A SOLAR FUSE
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Specialty Fuses
RoHS: RoHS Compliant Details
Product: Specialty Fuses
Body Style: Cartridge Blade Fuses
Current Rating: 300 A
Voltage Rating AC: 1 kV
Voltage Rating DC: 1 kVDC
Mounting Style: Holder
Termination Style: Knife Blade
Fuse Type: Fast Blow
Fuse Size / Group: Class H
Indicator Style: Without Indicator
Series: SPFR
Brand: Littelfuse
Interrupt Rating: 10000 Amps
Packaging: Bulk
Product Type: Solar Photovoltaic Fuse
Factory Pack Quantity: 1
Type: Solar Photovoltaic Fuse
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$402.58
5:
$386.91
10:
$335.43
25:
$313.21

To add to a project, please Log In.

193697542 152891228 181429308 121712238 198723855 147288935 103914824 156058099