Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-SPFR250.X
Manufacturer Part #:

SPFR250.X

Manufacturer:

Description: Specialty Fuses 1000VDC 250A SOLAR FUSE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Specialty Fuses
RoHS: RoHS Compliant Details
Product Type: Solar Photovoltaic Fuse
Body Style: Cartridge Blade Fuses
Current Rating: 250 A
Voltage Rating AC: 1 kV
Voltage Rating DC: 1 kV
Mounting Style: Holder
Termination Style: Knife Blade
Fuse Type: Fast Blow
Fuse Size / Group: Class H
Indicator Style: Without Indicator
Series: SPFR
Brand: Littelfuse
Interrupt Rating: 10000 Amps
Packaging: Bulk
Product: Specialty Fuses
Factory Pack Quantity: 1
Type: Solar Photovoltaic Fuse
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $402.58
  5: $386.91
  10: $335.43
  25: $313.21
  50: Quote

To add to a project, please Log In.

156058099 171090662 193697542 152891228 181429308 121712238 198723855 147288935 103914824