|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-SP723ABTG
Manufacturer Part #:

SP723ABTG

Manufacturer:

Description:
TVS Diode Arrays 6 CH DIODE ARRAY
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Brand: Littelfuse
Polarity: Bidirectional
Number of Channels: 6 Channel
Breakdown Voltage: 30 V
Peak Surge Current: 7 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: SP732
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 105 C
Package / Case: SOIC-8
Cd - Diode Capacitance: 5 pF
Height: 1.75 mm
Length: 5 mm
Packaging: Reel
Factory Pack Quantity: 2500
Tradename: SPA
Type: General Purpose ESD Protection
Width: 4 mm
Working Voltage: 2 V to 30 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
JMK316BJ107ML-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 145,464
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,763,822
LM10CN/NOPB Operational Amplifiers - Op Amps 10,733
TAJD106K035RNJ Tantalum Capacitors - Solid SMD 9,194
GRM1555C1H101JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 223,773
742792040 EMI Filter Beads, Chips & Arrays 25,927
GMK105BJ104KV-F Multilayer Ceramic Capacitors MLCC - SMD/SMT 172,677
TPSA106M010R1800 Tantalum Capacitors - Solid SMD 4,107
C0402C120J5GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 109,322
RC0402JR-071KL Thick Film Resistors - SMD 139,819
Real Time Availability
Stock:
1,336 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.10
10:
$2.50
100:
$2.27
250:
$2.06
500:
$1.84
$1.55
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$1.43
$1.38
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

153389782 154752857 173250774 149528442 155743582 143830835 177044800 106110656 137030531 147914401 153257584 154619418 131121624 156058099 195371018 197847692 102915171 119071417 163535096