|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-SP723ABG
Manufacturer Part #:

SP723ABG

Manufacturer:

Description:
TVS Diode Arrays 6 CH DIODE ARRAY
Mouser Online Catalog Page 782, Mouser Online Catalog
PDF Page 782, PDF Catalog Page
SP723ABG Datasheet SP723ABG Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Brand: Littelfuse
Polarity: Bidirectional
Number of Channels: 6 Channel
Breakdown Voltage: 30 V
Peak Surge Current: 7 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: SP723
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 105 C
Package / Case: SOIC-8
Cd - Diode Capacitance: 5 pF
Height: 1.75 mm
Length: 5 mm
Packaging: Tube
Factory Pack Quantity: 1960
Tradename: SPA
Type: General Purpose ESD Protection
Width: 4 mm
Working Voltage: 2 V to 30 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LAN91C111I-NU Ethernet ICs 472
LMC6462AIM/NOPB Operational Amplifiers - Op Amps 4,194
OPA4277UA Precision Amplifiers 646
AD7994BRUZ-0 Analog to Digital Converters - ADC 231
LM339APWR Analog Comparators 9,664
JMK212BJ106KG-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 54,966
LM5020MM-2/NOPB Switching Controllers 882
BYG20J-E3/TR Rectifiers 8,544
V2F114A300Y2EDP Varistors 1,436
TPSA225K020R3000 Tantalum Capacitors - Solid SMD 1,953
Real Time Availability
Stock:
3,788 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.86
10:
$2.56
100:
$2.10
250:
$1.90
500:
$1.70
$1.44
$1.36
$1.31

To add to a project, please Log In.

153389782 154752857 173250774 149528442 155743582 102915171 106110656 119071417 137030531 131121624 147914401 156058099 143830835 153257584 154619418 163535096 177044800 195371018 197847692