|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-SP721ABTG
Manufacturer Part #:

SP721ABTG

Manufacturer:

Description:
TVS Diode Arrays 6 CH DIODE ARRAY
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Brand: Littelfuse
Polarity: Bidirectional
Number of Channels: 6 Channel
Breakdown Voltage: 30 V
Peak Surge Current: 3 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: SP721
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 105 C
Package / Case: SOIC-8
Cd - Diode Capacitance: 3 pF
Height: 1.75 mm
Length: 5 mm
Packaging: Reel
Factory Pack Quantity: 2500
Tradename: SPA
Type: General Purpose ESD Protection
Width: 4 mm
Working Voltage: 2 V to 30 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM48511SQ/NOPB Audio Amplifiers 8,973
LMP7701MF/NOPB Operational Amplifiers - Op Amps 9,452
AD5160BRJZ5-RL7 Digital Potentiometer ICs 2,219
AD9851BRSZ Data Acquisition ADCs/DACs - Specialized 249
ERJ-6GEY0R00V Thick Film Resistors - SMD 765,344
EPM3064ATC44-10N CPLD - Complex Programmable Logic Devices 422
INA193AQDBVRQ1 Current & Power Monitors & Regulators 3,908
MF-R400 Resettable Fuses - PPTC 3,956
CB3-3C-30M0000 Standard Clock Oscillators 762
74LVC1G07SE-7 Buffers & Line Drivers 3,630
Real Time Availability
Stock:
1,262 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.61
10:
$2.11
100:
$1.69
500:
$1.48
$1.22
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$1.11
$1.07
$1.03
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

153389782 154752857 149528442 173250774 155743582 102915171 106110656 131121624 147914401 156058099 195371018 137030531 143830835 153257584 154619418 119071417 163535096 177044800 197847692