|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-SP720ABTG
Manufacturer Part #:

SP720ABTG

Manufacturer:

Description:
ESD Suppressors 30V 1A 3pF 14 Input
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: ESD Suppressors
RoHS: RoHS Compliant Details
Brand: Littelfuse
Channels: 14 Channel
Breakdown Voltage: 30 V
Capacitance: 3 pF
Termination Style: SMD/SMT
Package / Case: SOIC-16
Operating Temperature Range: - 40 C to + 105 C
Operating Voltage: 2 V to 30 V
Packaging: Reel
Series: SP720 SPA
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TXB0108RGYR Translation - Voltage Levels 18,520
CP2103-GM I/O Controller Interface IC 6,819
ADG719BRTZ-REEL7 Analog Switch ICs 8,455
MMBT2222A Bipolar Transistors - BJT 103,051
TAJB106K016RNJ Tantalum Capacitors - Solid SMD 53,717
160X14W473MV4T Multilayer Ceramic Capacitors MLCC - SMD/SMT 14,369
C8051F311-GM 8-bit Microcontrollers - MCU 1,386
C8051F321-GM 8-bit Microcontrollers - MCU 1,104
RK73H1JTTD1001F Thick Film Resistors - SMD 815,920
EXB-D10C103J Resistor Networks & Arrays 15,111
Real Time Availability
Stock:
5,679 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $3.25
  10: $2.61
  100: $2.38
  250: $2.14
  500: $1.92
  1,000: $1.62
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $1.54
  5,000: $1.48
  10,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

153389782 154752857 149528442 173250774 155743582 197847692 106110656 159027753 175828793 182343464 107423608 118197562 156058099 192944134 125444392 175451368 131121624 176911793