Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-SP6002-06UTG-1
Manufacturer Part #:

SP6002-06UTG-1

Manufacturer:

Description:
TVS Diode Arrays 6 Ch 15kV 5V 15pF EMI Filter
Mouser Online Catalog Page 797, Mouser Online Catalog
PDF Page 797, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Polarity: Bidirectional
Channels: 6 Channel
Capacitance: 15 pF
Breakdown Voltage: 7.8 V
Clamping Voltage: 7.8 V
Operating Voltage: 6 V
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: SP6002
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Package / Case: UDFN-12
Brand: Littelfuse
Dimensions: 1.45 mm W x 2.6 mm L x 0.55 mm H
Packaging: Reel
Factory Pack Quantity: 3000
Tradename: SPA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,613 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.00
  10: $0.924
  100: $0.616
  500: $0.585
  1,000: $0.524
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.42
  9,000: $0.392
  24,000: $0.372
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM31CR60J107ME39L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100uF ...
Murata Electronics
1: $1.09
U.FL-R-SMT(10)
RF Connectors / Coaxial Connectors U.FL RECEPTACLE ...
Hirose Connector
1: $1.18
CLV1A-FKB-CJ1M1F1BB7R4S3
Standard LEDs - SMD RGB LED
Cree, Inc.
1: $0.60
LM3401MM/NOPB
LED Lighting Drivers HYSTERETIC PFET CONTROLLER
Texas Instruments
1: $1.72
0402YC104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
AVX
1: $0.10
STL36N55M5
MOSFET N-Ch 550V 0.066Ohm 31A MDmesh V
STMicroelectronics
1: $8.73
LQM2HPN1R0MG0L
Fixed Inductors 1008 1.0uH 20%
Murata Electronics
1: $0.34
CRCW040210K0FKED
Thick Film Resistors - SMD 1/16watt 10Kohms 1%
Vishay / Dale
1: $0.08
5-104549-8
Headers & Wire Housings HDR 2X30P VRT SMT
TE Connectivity / AMP
1: $17.29
TXB0102DCUR
Translation - Voltage Levels 2B Bidir Vltg-Level T ...
Texas Instruments
1: $1.16
MAX3221CUE+
RS-232 Interface IC 1uA 3-5.5V Tcvr w/AutoShutdown
Maxim Integrated
1: $2.13
DG201BDQ-T1-E3
Analog Switch ICs Quad SPST Switch
Vishay Semiconductors
1: $2.93
MAX4232AKA+T
Operational Amplifiers - Op Amps 10MHz 10V/us Rail ...
Maxim Integrated
1: $1.19
XFL4020-152MEB
Fixed Inductors Power Inductor 1.5 uH 20 % 9.1 A
Coilcraft
0: $0.00
ATXMEGA128A4U-CU
8-bit Microcontrollers - MCU 49VFBGA, IND TEMP GRE ...
Atmel
1: $5.35
67643-0910
USB Connectors RA AU BLK RCPT W/O UPPER FLANGE
Molex
1: $2.15
43202-8816
Modular Connectors / Ethernet Connectors RA L-PRO ...
Molex
1: $2.55
78320-0002
I/O Connectors 1.27mm SATARec T&R H DD/SSD RA SMT. ...
Molex
1: $2.56
NC7WZ16P6X
Buffers & Line Drivers UHS Dual Buffer
Fairchild Semiconductor
1: $0.41
MKL16Z256VLH4
ARM Microcontrollers - MCU Cortex M0+ Core,Flex
Freescale Semiconductor
1: $4.13


100804698 186543831 135586782 173250774 153389782 149528442 155743582 102915171 153257584 156058099 197847692 154619418 106110656 131121624 147914401 195371018