|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-SP6002-04UTG-1
Manufacturer Part #:

SP6002-04UTG-1

Manufacturer:

Description:
TVS Diode Arrays 4 Ch 15kV 5V 15pF EMI Filter
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Polarity: Bidirectional
Number of Channels: 4 Channel
Breakdown Voltage: 7.8 V
Clamping Voltage: 7.8 V
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: SP6002
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Package / Case: uDFN-08
Brand: Littelfuse
Cd - Diode Capacitance: 15 pF
Height: 0.55 mm
Length: 1.8 mm
Packaging: Reel
Factory Pack Quantity: 3000
Tradename: SPA
Type: ESD and EMI Filter Devices
Width: 1.45 mm
Working Voltage: 6 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CP2102-GMR I/O Controller Interface IC 12,291
S34ML01G100TFI000 Flash Memory 4,093
IS61WV102416BLL-10TLI SRAM 385
J0011D21BNL Modular Connectors / Ethernet Connectors 2,745
EVAL-ADXRS646Z Acceleration Sensor Development Tools 7
NFM21CC471R1H3D Feed Through Capacitors 29,537
S8411-45R Coin Cell Battery Holders 6
LTST-C191KGKT Standard LEDs - SMD 92,118
LXES2SBAA4-114 ESD Suppressors 4,529
72V01L15JG FIFO 3
Real Time Availability
Not Available
Pricing (USD)

149528442 186543831 135586782 155743582 154619418