Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-SP6001-06UTG-1
Manufacturer Part #:

SP6001-06UTG-1

Manufacturer:

Description:
TVS Diode Arrays 6 Ch 15kV 5V 12pF EMI Filter
Mouser Online Catalog Page 797, Mouser Online Catalog
PDF Page 797, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Polarity: Bidirectional
Channels: 6 Channel
Capacitance: 12 pF
Breakdown Voltage: 7.8 V
Clamping Voltage: 7.8 V
Operating Voltage: 6 V
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: SP6001
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Package / Case: UDFN-12
Brand: Littelfuse
Dimensions: 1.45 mm W x 2.6 mm L x 0.55 mm H
Packaging: Reel
Factory Pack Quantity: 3000
Tradename: SPA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,471 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.00
  10: $0.823
  100: $0.632
  500: $0.56
  1,000: $0.443
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.372
  9,000: $0.35
  24,000: $0.347
  45,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


100804698 149528442 178853157 135586782 153389782 173250774 155743582 153257584 154619418 156058099 131121624 147914401 195371018 102915171 106110656 197847692