|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-SP6001-04UTG-1
Manufacturer Part #:

SP6001-04UTG-1

Manufacturer:

Description:
TVS Diode Arrays 4 Ch 15kV 5V 12pF EMI Filter
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Polarity: Bidirectional
Number of Channels: 4 Channel
Breakdown Voltage: 7.8 V
Clamping Voltage: 7.8 V
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: SP6001
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Package / Case: uDFN-08
Brand: Littelfuse
Cd - Diode Capacitance: 12 pF
Height: 0.55 mm
Length: 1.8 mm
Packaging: Reel
Factory Pack Quantity: 3000
Tradename: SPA
Type: ESD and EMI Filter Devices
Width: 1.45 mm
Working Voltage: 6 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

154752857 173250774 155743582 178853157 135586782 153389782 154619418