Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-SP4062-04UTG
Manufacturer Part #:

SP4062-04UTG

Manufacturer:

Description: TVS Diode Arrays 4CH 20A 3.3V 3.5pF Lightning Protection
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Polarity: Unidirectional
Channels: 4 Channels
Capacitance: 3.5 pF
Breakdown Voltage: 3.3 V
Clamping Voltage: 11.5 V
Operating Voltage: 3.3 V
Peak Surge Current: 20 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: SP4062
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Package / Case: uDFN-10
Brand: Littelfuse
Dimensions: 2.6 mm W x 2.6 mm L x 0.5 mm H
Packaging: Reel
Peak Pulse Power Dissipation: 300 W
Factory Pack Quantity: 3000
Part # Aliases: SP3304NUTG
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,000 Can Ship in 5 Days

On Order: 0  

Factory Lead-Time: 52 Weeks  


Enter Quantity:

 
    Minimum: 3000
Multiples: 3000
Pricing (USD)
Reel of 3000
  3,000: $0.465
  9,000: $0.448
  24,000: $0.434
  45,000: Quote
Similar Product
Manufacturer:

Littelfuse

Manufacturer Part #:
Description:
TVS Diode Arrays 4CH 20A 3.3V 3.5pF Lightning Protection
Lifecycle:
New Product: New from this manufacturer.

Compare With Current Part

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
5CEFA7U19I7N
FPGA - Field Programmable Gate Array FPGA - Cyclon ...
Altera Corporation
1: $293.18
LM5009MM/NOPB
Voltage Regulators - Switching Regulators 100V 250 ...
Texas Instruments
1: $3.16
MAX6816EUS+T
Supervisory Circuits Single Switch Debouncer
Maxim Integrated
1: $3.41
DEBUGADPTR1-USB
Sockets & Adapters USB Debug Adapter FORC8051FXXXM ...
Silicon Labs
1: $35.00
MAX3225EEUP+
RS-232 Interface IC 3-5.5V 1Mbps Transceiver
Maxim Integrated
1: $4.84
MAX3295AUT+T
RS-422/RS-485 Interface IC 20Mbps 3.3V Transmitter
Maxim Integrated
1: $2.59
87832-1420
Headers & Wire Housings 14P SMD PB FREE SHRD
Molex
1: $1.74
INA219AIDCNR
Current & Power Monitors & Regulators 0-Drift Bi-D ...
Texas Instruments
1: $2.30
GRM155R71C104KA88D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
KSC321J LFS
Tactile Switches Sealed SMT Tactile Switch
C&K Components
1: $0.51
TPSB476K010R0250
Tantalum Capacitors - Solid SMD 47uF 10% 10Volts
AVX
1: $1.28
LY L29K-H1K2-26-Z
Standard LEDs - SMD Yellow, 587nm 28mcd, 2mA
OSRAM Opto Semiconductors
1: $0.17
744272222
Common Mode Filters / Chokes WE-SL5 Line Filter 2x ...
Wurth Electronics
1: $3.57
7443330820
Fixed Inductors WE-HCC Choke 8.2uH 11.5A 13.2mOhm
Wurth Electronics
1: $2.55
SMAJ58A-13-F
TVS Diodes - Transient Voltage Suppressors 400W 58 ...
Diodes Incorporated
1: $0.52
BAT54-7-F
Schottky Diodes & Rectifiers 30V 350mW
Diodes Incorporated
1: $0.16
C1206C101K5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.34
C1808C102KGRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000v ...
Kemet
1: $1.03
BAS21-7-F
Diodes - General Purpose, Power, Switching 200V 35 ...
Diodes Incorporated
1: $0.19
EEE-TQV101XAP
Aluminum Electrolytic Capacitors - SMD 35V 100uF 6 ...
Panasonic
1: $1.01


149528442 112583744 100804698 142964123 182343464 191687040 184356701 116016452 113805012 100456261 175550799 114210194 143781669 155743582 171413094 180355003 159027753 154619418 195371018