Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-SP4061-04UTG
Manufacturer Part #:

SP4061-04UTG

Manufacturer:

Description: TVS Diode Arrays 4CH 20A 2.5V 3.5pF Lightning Protection
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 701, Mouser Enhanced Catalog
PDF Page 701, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
RoHS: RoHS Compliant Details
Polarity: Unidirectional
Channels: 4 Channels
Breakdown Voltage: 2.5 V
Clamping Voltage: 11.5 V
Operating Voltage: 2.5 V
Peak Surge Current: 20 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: SP4061
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Capacitance: 3.5 pF
Dimensions: 2.6 mm W x 2.6 mm L x 0.5 mm H
Package / Case: uDFN-10
Packaging: Reel
Peak Pulse Power Dissipation: 300 W
Factory Pack Quantity: 3000
Part # Aliases: SP2504NUTG
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,518 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.33
  10: $1.06
  100: $0.927
  250: $0.813
  500: $0.721
  1,000: $0.57
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.515
  6,000: $0.489
  12,000: $0.456
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LMK107BJ106MALTD
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.64
TPS3103K33DBVR
Supervisory Circuits Current/Supply-Volt Superviso ...
Texas Instruments
1: $2.18
GRM188R71E105KA12D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.38
MBR0540
Schottky Diodes & Rectifiers Schottky Power Rect . ...
Fairchild Semiconductor
1: $0.12
SN65HVD1050DR
CAN Interface IC High Speed EMC Opt CAN Transceive ...
Texas Instruments
1: $0.97
SPLV2.8-4BTG
TVS Diode Arrays 4 Ch 30kV 2.8V 4pF
Littelfuse
1: $1.70
BQ76PL102RGTT
Battery Management PowerLAN Dual-Cell Li-Ion Batte ...
Texas Instruments
1: $2.55
SP4060-08ATG
TVS Diode Arrays 8 Ch 30kV 2.5V 4.4pF
Littelfuse
1: $1.41
GRM21BR61C106KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.30
ABMM-8.000MHZ-B2-T
Crystals +/-20ppm 8 MHZ
ABRACON
1: $0.88
IHLP1616ABERR47M11
Fixed Inductors .47uH 20%
Vishay/Dale
1: $2.59
FDS2582
MOSFET 150V 4.5a .6 Ohms/VGS=1V
Fairchild Semiconductor
1: $1.63
APTD1608ZGC
Standard LEDs - SMD SMD Green 525nm 780mcd
Kingbright
1: $0.46
ELJ-PA101KF
Fixed Inductors 100UH 10% INDUCTOR
Panasonic Electronic Components
1: $0.27
960206-6202-AR
Headers & Wire Housings 6P STR SR BDMNT SKT 3.0MM ...
3M Electronic Solutions Division
1: $0.86
FDS8880
MOSFET 30V N-Ch PowerTrench MOSFET
Fairchild Semiconductor
1: $0.72
ERJ-2GE0R00X
Thick Film Resistors - SMD 0402 Zero ohms 5% Tol
Panasonic Electronic Components
1: $0.24
ERJ-3RQF4R7V
Thick Film Resistors - SMD 0603 FALSE 1% Tol
Panasonic Electronic Components
1: $0.29
CRCW0402100RFKED
Thick Film Resistors - SMD 1/16watt 100ohms 1%
Vishay/Dale
1: $0.08
DFLT5V0A-7
TVS Diodes - Transient Voltage Suppressors TVS UNI ...
Diodes Inc.
1: $0.59


117989847 180355003 184356701 149528442 154619418 100456261 175550799 113805012 191687040 114210194 143781669 112583744 139682032 116016452 100804698 171413094