|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-SP4060-08ATG
Manufacturer Part #:

SP4060-08ATG

Manufacturer:

Description:
TVS Diode Arrays 8 Ch 30kV 2.5V 4.4pF
Mouser Online Catalog Page 782, Mouser Online Catalog
PDF Page 782, PDF Catalog Page
SP4060-08ATG Datasheet SP4060-08ATG Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Polarity: Bidirectional
Number of Channels: 8 Channel
Breakdown Voltage: 2.5 V
Clamping Voltage: 12.5 V
Peak Surge Current: 20 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: SP4060
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Package / Case: MSOP-10
Brand: Littelfuse
Cd - Diode Capacitance: 4.4 pF
Height: 1.1 mm
Length: 3.1 mm
Packaging: Reel
Pd - Power Dissipation: 300 W
Factory Pack Quantity: 4000
Tradename: SPA
Type: Lightning Surge Protection
Width: 3.1 mm
Working Voltage: 2.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RCWCTE Thick Film Resistors - SMD 117,832
CRCW04021K00FKED Thick Film Resistors - SMD 675,633
C0805C106K8PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 200,270
FIN1049MTCX Buffers & Line Drivers 2,571
AD5627RBRMZ-1 Digital to Analog Converters - DAC 229
DD4PA40MA1R900 I/O Connectors 1,494
STWD100NPWY3F Supervisory Circuits 3,143
TPS3809I50DBVR Supervisory Circuits 3,215
553-0222F LED Circuit Board Indicators 3,849
C0402C105K8PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 77,201
Real Time Availability
Stock:
6,241 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.36
10:
$1.09
100:
$0.839
500:
$0.741
$0.585
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.519
$0.499
$0.484
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

100804698 149528442 100456261 112583744 191687040 184356701 116016452 135586782 173250774 153389782 154752857 113805012 175550799 114210194 143781669 155743582 171413094 180355003 156601485 101305138 106110656 137030531 143830835 147914401 153257584 154619418 156058099 102915171 163535096 177044800 197847692 131121624 195371018