Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-SP4040-02BTG
Manufacturer Part #:

SP4040-02BTG

Manufacturer:

Description: TVS Diode Arrays 75A 30KV 3.3V Lightning Protection
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 701, Mouser Enhanced Catalog
PDF Page 701, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
RoHS: RoHS Compliant Details
Channels: 2 Channels
Breakdown Voltage: 3.3 V
Clamping Voltage: 30 V
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: SP4040
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 125 C
Capacitance: 5 pF
Dimensions: 4 mm W x 5 mm L x 1.75 mm H
Packaging: Reel
Peak Pulse Power Dissipation: 2.1 kW
Factory Pack Quantity: 2500
Part # Aliases: SP2502LBTG
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,370 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.73
  10: $1.40
  100: $1.12
  500: $0.981
  1,000: $0.812
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.756
  5,000: $0.728
  10,000: $0.70
  25,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RQ-REEL
USB Interface IC USB to Serial UART Enhanced IC QF ...
FTDI
1: $4.50
TTL-232R-3V3-WE
Cable Assemblies USB Embedded Serial Conv 3V3 Wire ...
FTDI
1: $20.00
LM5116MH/NOPB
DC/DC Switching Controllers Sync Buck Controller
Texas Instruments
1: $5.45
SN74LVC2T45DCTR
Translation - Voltage Levels DUAL-BIT DUAL SUPPLY ...
Texas Instruments
1: $0.72
GCM21BR72A104KA37L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.26
ENC424J600-I/PT
Peripheral Drivers & Components - PCIs 10/100 Base ...
Microchip Technology
1: $4.48
CDNBS08-SRDA3.3-4
TVS Diode Arrays SO-8 3.3V 500W Low Capacitance
Bourns
1: $2.04
GRM31CR60J476KE19L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47uF ...
Murata Electronics
1: $0.59
43650-0416
Headers & Wire Housings MICRO-FIT 3.0 HEADER
Molex
1: $1.14
TRF1002
Antennas Aristotle RFA025F7H1 5dBi 2.4 Ghz Ext Ant
Microchip Technology
1: $5.99
SI3458BDV-T1-E3
MOSFET 60V 4.1A 3.3W 100mohm @ 10V
Vishay/Siliconix
1: $0.48
C0603C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
CR2032
Coin Cell Battery 3V 20 X 3.2 MM 200mA
Panasonic Battery
1: $0.32
C1608X7R1C105K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF ...
TDK
1: $0.07
RJHSE-5381
Modular Connectors / Ethernet Connectors R/A RJ45 ...
Amphenol Commercial Products
1: $1.13
1725698
Fixed Terminal Blocks 6P 2.54mm 90DEG
Phoenix Contact
1: $3.64
H2260NL
Transformers Audio & Signal SGL POE XFMR
Pulse
1: $4.10
1-1634612-0
RF Connectors PCB Skt 50Ohm MP Black
TE Connectivity / AMP
1: $2.37
CGA4J3X7S2A105K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.54
292-100K-RC
Thick Film Resistors - SMD 1/10WATT 100KOHMS 1%
Xicon
5000: $0.00


149528442 191687040 117989847 100456261 171413094 184356701 175550799 114210194 143781669 180355003 129481879 100804698 154619418 182343464