Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-SP4021-01FTG-C
Manufacturer Part #:

SP4021-01FTG-C

Manufacturer:

Description: TVS Diode Arrays 2.5pF 25A BI for Surge Protection
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 797, Mouser Online Catalog
PDF Page 797, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Brand: Littelfuse
Polarity: Bidirectional
Channels: 1 Channel
Capacitance: 2.5 pF
Breakdown Voltage: 6.3 V
Clamping Voltage: 19.6 V
Operating Voltage: 5 V
Peak Surge Current: 25 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: SP4021
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 125 C
Package / Case: SOD-323
Case Height: 0.9 mm
Dimensions: 1.4 mm W x 2.7 mm L x 1 mm H
Packaging: Reel
Peak Pulse Power Dissipation: 600 W
Factory Pack Quantity: 3000
Tradename: SPA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,197 Can Ship Immediately

On Order: 3000 View Delivery Dates  

Factory Lead-Time: 19 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.81
  10: $0.638
  100: $0.412
  1,000: $0.33
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.29
  9,000: $0.26
  24,000: $0.25
  48,000: $0.246
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SD15C-01FTG
TVS Diode Arrays 15V 450W AUTO BI-DIR SOD323
Littelfuse
1: $0.43
GRM21BR61E106KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.35
TPS54360DDA
Voltage Regulators - Switching Regulators 60V Inpt ...
Texas Instruments
1: $6.35
J0011D21BNL
Modular Connectors / Ethernet Connectors LEADED SI ...
Pulse
1: $7.92
DP83848IVVX/NOPB
Ethernet ICs SGL Port 10/100 Mb/s Transceiver
Texas Instruments
1: $5.54
MCP1801T-3302I/OT
LDO Voltage Regulators Hi PSRR 150 mA LDO Vin 10V ...
Microchip Technology
1: $0.46
5011
Circuit Board Hardware - PCB BLACK TEST POINT
Keystone Electronics
1: $0.32
BLM18AG102SN1D
EMI Filter Beads, Chips & Arrays 0603 1000 OHM
Murata Electronics
1: $0.11
SP4021-01FTG
TVS Diode Arrays 2.5pF 25A for Surge Protection
Littelfuse
1: $0.73
SP4020-01FTG-C
TVS Diode Arrays 2.5pF 30A BI for Surge Protection
Littelfuse
1: $0.90
C8051F411-GM
8-bit Microcontrollers - MCU 50 MIPS 32KB 12ADC RT ...
Silicon Labs
1: $4.81
PCF8563T/5,518
Real Time Clock Binary I2C 1-5V
NXP Semiconductors
1: $1.16
DLW31SN102SQ2L
Common Mode Filters / Chokes 1206 1000ohm@100MHz T ...
Murata Electronics
1: $1.23
SN65C3232EPWR
RS-232 Interface IC 3-5.5V 2 Ch 1 Mbit Line Driver ...
Texas Instruments
1: $2.34
AM26LV32EIPWR
RS-422 Interface IC LoVltg Hi-Sp Quad Diff Line Dr ...
Texas Instruments
1: $1.87
TL720M05QKVURQ1
LDO Voltage Regulators Auto Cat Sgl Out 700mA Fixe ...
Texas Instruments
1: $1.19
TPS3828-33DBVT
Supervisory Circuits 2.93V Monitor
Texas Instruments
1: $1.71
RK73B2ATTD151J
Thick Film Resistors - SMD 1/8watts 150ohms 5%
KOA Speer
1: $0.10
SML-LX0603SIW-TR
Standard LEDs - SMD Hi-Int Red, 636nm 2V, 60mcd
Lumex
1: $0.34
RK73H1JTTD4871F
Thick Film Resistors - SMD 1/10watts 4.87Kohms
KOA Speer
1: $0.10


155743582 110805572 149528442 102915171 106110656 153257584 154619418 156058099 131121624 147914401 195371018 197847692