|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-SP4020-01FTG-C
Manufacturer Part #:

SP4020-01FTG-C

Manufacturer:

Description:
TVS Diode Arrays 2.5pF 30A BI for Surge Protection
Mouser Online Catalog Page 782, Mouser Online Catalog
PDF Page 782, PDF Catalog Page
SP4020-01FTG-C Datasheet SP4020-01FTG-C Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Brand: Littelfuse
Polarity: Bidirectional
Breakdown Voltage: 3.5 V
Clamping Voltage: 21.8 V
Peak Surge Current: 30 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: SP4020
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 125 C
Package / Case: SOD-323
Height: 1 mm
Length: 2.7 mm
Packaging: Reel
Pd - Power Dissipation: 750 W
Factory Pack Quantity: 3000
Tradename: SPA
Width: 1.4 mm
Working Voltage: 3.3 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CDSOT23-SM712 TVS Diode Arrays 30,616
GRM32ER71H475KA88L Multilayer Ceramic Capacitors MLCC - SMD/SMT 164,729
LP2985-33DBVR LDO Voltage Regulators 21,555
TBU-CA065-200-WH Surge Suppressors 7,734
SP4021-01FTG-C TVS Diode Arrays 5,508
MCP6H02-E/SN Operational Amplifiers - Op Amps 1,719
C3216X7R1V106K160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 40,697
SP4020-01FTG TVS Diode Arrays 3,324
CDSOD323-T08LC TVS Diodes - Transient Voltage Suppressors 11,185
Real Time Availability
Stock:
9,671 Can Ship Immediately

On Order:
0

Factory Lead-Time:
19 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.91
10:
$0.702
100:
$0.454
$0.363
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.297
$0.286
$0.275
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

155743582 110805572 149528442 119071417 137030531 153257584 156058099 197847692 102915171 106110656 131121624 147914401 195371018 143830835 154619418 177044800