|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-SP3051-04HTG
Manufacturer Part #:

SP3051-04HTG

Manufacturer:

Description:
TVS Diode Arrays 6V 20A for Lightning Surge PRO SOT23-6
Mouser Online Catalog Page 782, Mouser Online Catalog
PDF Page 782, PDF Catalog Page
SP3051-04HTG Datasheet SP3051-04HTG Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Brand: Littelfuse
Number of Channels: 4 Channel
Breakdown Voltage: 8 V
Clamping Voltage: 14.3 V
Peak Surge Current: 20 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: SP3051
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 125 C
Package / Case: SOT-23-6
Cd - Diode Capacitance: 3.8 pF
Height: 1.45 mm
Length: 3 mm
Packaging: Reel
Pd - Power Dissipation: 400 W
Factory Pack Quantity: 3000
Tradename: SPA
Width: 1.75 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SN65HVD485EDR RS-485 Interface IC 14,329
ATMEGA324PA-AU 8-bit Microcontrollers - MCU 1,117
SD12CT1G TVS Diodes - Transient Voltage Suppressors 21,447
ABM7-20.000MHZ-D2Y-T Crystals 1,028
85513-5013 Modular Connectors / Ethernet Connectors 5,062
SS1H10-E3/5AT Schottky Diodes & Rectifiers 11,484
ERJ-3EKF3902V Thick Film Resistors - SMD 116,553
CRCW060310R0JNEAHP Thick Film Resistors - SMD 43,050
UWT1H470MCL1GS Aluminum Electrolytic Capacitors - SMD 2,929
CRCW0603220RJNEAHP Thick Film Resistors - SMD 11,390
Real Time Availability
Stock:
4,662 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.05
10:
$0.836
100:
$0.641
500:
$0.569
$0.45
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.386
$0.372
$0.36
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

155743582 173109054 197847692 131121624 147914401 195371018 137030531 153257584 154619418 156058099 119071417 163535096 177044800 106110656