|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-SP3012-06UTG
Manufacturer Part #:

SP3012-06UTG

Manufacturer:

Description:
TVS Diode Arrays 6 Ch 12KV 0.5pF
Mouser Online Catalog Page 782, Mouser Online Catalog
PDF Page 782, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Brand: Littelfuse
Capacitance: 0.5 pF
Clamping Voltage: 7 V
Peak Surge Current: 4 A
Termination Style: SMD/SMT
Series: SP3012
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 125 C
Package / Case: uDFN
Dimensions: 1.35 mm W x 3.5 mm L x 0.5 mm H
Number of Channels: 6 Channel
Operating Supply Voltage: 6 V
Packaging: Reel
Factory Pack Quantity: 3000
Tradename: SPA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
W5100 Ethernet ICs 6,215
5747844-4 D-Sub Standard Connectors 7,552
TPS3808G33DBVR Supervisory Circuits 7,423
MRJ-5381-M1 Modular Connectors / Ethernet Connectors 190
292207-3 Headers & Wire Housings 24,105
2R5TPE330M Tantalum Capacitors - Polymer SMD 4,406
GRM21BR61A106KE19L Multilayer Ceramic Capacitors MLCC - SMD/SMT 242,058
C2012X5R1A226K125AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 33,517
S8411-45R Coin Cell Battery Holders 4,228
NCP361SNT1G Current & Power Monitors & Regulators 1,994
Real Time Availability
Stock:
6,721 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.11
10:
$0.896
100:
$0.688
500:
$0.608
$0.48
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.426
$0.41
$0.397
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


149528442 112520762 156917448 135586782 173250774 153389782 171307454 175550799 155743582 171413094 180355003 153257584 154619418 156058099 106110656 177044800 195371018 197847692 131121624 147914401