|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-SP3012-04HTG
Manufacturer Part #:

SP3012-04HTG

Manufacturer:

Description:
TVS Diode Arrays 4Ch 12KV 0.5pF ESD Protection
Mouser Online Catalog Page 782, Mouser Online Catalog
PDF Page 782, PDF Catalog Page
SP3012-04HTG Datasheet SP3012-04HTG Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Polarity: Bidirectional
Number of Channels: 4 Channel
Breakdown Voltage: 6 V
Clamping Voltage: 7 V
Peak Surge Current: 4 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: SP3012
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 125 C
Package / Case: SOT-23-6
Brand: Littelfuse
Cd - Diode Capacitance: 0.5 pF
Height: 1.3 mm
Length: 3 mm
Packaging: Reel
Factory Pack Quantity: 3000
Tradename: SPA
Type: Lightning Surge Protection
Width: 1.75 mm
Working Voltage: 5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX811SEUS+T Supervisory Circuits 1,130
TPS84A20RVQT Voltage Regulators - Switching Regulators 287
ZXMP4A16GTA MOSFET 4,716
S25FL164K0XMFI011 Flash Memory 2,102
CGA4J1X7R1E475K125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 26,640
742792609 EMI Filter Beads, Chips & Arrays 12,251
CGA2B2X7R1E223K050BA Multilayer Ceramic Capacitors MLCC - SMD/SMT 5,521
AS4C64M16D3L-12BCN DRAM 99
Real Time Availability
Stock:
2,563 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.90
10:
$0.72
100:
$0.553
500:
$0.49
$0.388
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.333
$0.32
$0.31
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

156917448 108862724 149528442 171307454 100804698 193740271 102915171 137030531 153257584 154619418 155743582 156058099 106110656 119071417 163535096 177044800 197847692 131121624 143830835 147914401 195371018