|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-SP3012-03UTG
Manufacturer Part #:

SP3012-03UTG

Manufacturer:

Description:
TVS Diode Arrays 3Ch 12KV 0.5pF ESD Protection
Mouser Online Catalog Page 782, Mouser Online Catalog
PDF Page 782, PDF Catalog Page
SP3012-03UTG Datasheet SP3012-03UTG Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Polarity: Bidirectional
Number of Channels: 3 Channel
Breakdown Voltage: 6 V
Clamping Voltage: 7 V
Peak Surge Current: 4 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: SP3012
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 125 C
Package / Case: uDFN-6
Brand: Littelfuse
Cd - Diode Capacitance: 0.5 pF
Height: 0.5 mm
Length: 1.6 mm
Packaging: Reel
Factory Pack Quantity: 3000
Tradename: SPA
Type: Lightning Surge Protection
Width: 1.6 mm
Working Voltage: 5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R60J106ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 631,081
C1206C107M9PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 59,577
BLM15HG102SN1D EMI Filter Beads, Chips & Arrays 95,400
ERJ-2GE0R00X Thick Film Resistors - SMD 1,230,613
ERJ-2RKF1003X Thick Film Resistors - SMD 943,725
C0402C104K4RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,025,475
GRM155R61A105KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 821,104
GRM188R60J475KE19D Multilayer Ceramic Capacitors MLCC - SMD/SMT 218,246
GRM1555C1H150JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 135,420
Real Time Availability
Stock:
1,715 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.72
10:
$0.559
100:
$0.361
$0.289
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.237
$0.228
$0.219
$0.216
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

156917448 108862724 149528442 171307454 100804698 193740271 155743582 195371018 197847692 119071417 131121624 137030531 143830835 147914401 153257584 156058099 102915171 106110656 154619418 177044800