Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-SP3011-06UTG
Manufacturer Part #:

SP3011-06UTG

Manufacturer:

Description: TVS Diode Arrays 6 Ch 8kV 6V 0.4 pF
Silverlight Page 701, Mouser Enhanced Catalog
PDF Page 701, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
RoHS: RoHS Compliant Details
Polarity: Bidirectional
Channels: 6 Channels
Breakdown Voltage: 6 V
Clamping Voltage: 12.5 V
Operating Voltage: 6 V
Peak Surge Current: 3 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: SP3011
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Capacitance: 0.4 pF
Dimensions: 1.35 mm W x 3.5 mm L x 0.5 mm H
Package / Case: uDFN-14
Packaging: Reel
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,702 Can Ship Immediately

On Order: 900 View Delivery Dates  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.08
  10: $0.864
  100: $0.756
  250: $0.663
  500: $0.588
  1,000: $0.465
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.42
  6,000: $0.399
  12,000: $0.372
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM32ER71H475KA88L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $1.52
SI2319DS-T1-E3
MOSFET 40V 3.0A 1.25W 82 mohms @ 10V
Vishay/Siliconix
1: $0.84
AT45DB642D-CNU
Flash 64M 2.7-3.6V 66Mhz Serial Flash
Adesto Technologies
1: $5.62
BSP75N
Power Switch ICs - Power Distribution Smart Low Si ...
Infineon Technologies
1: $0.92
MAX3373EEKA+T
Translation - Voltage Levels 1uA 16Mbps Dual Low-V ...
Maxim Integrated
1: $2.30
SN65HVD08D
RS-485 Interface IC RS485 Wide Band
Texas Instruments
1: $4.38
B3F-1000
Tactile Switches 6X6 Flat 4.3mm Btn Force 100g w/o ...
Omron Electronics
1: $0.24
WSL2010R0100FEA18
Current Sense Resistors - SMD 1watt .01ohms 1%
Vishay/Dale
1: $1.65
FT4232H MINI MODULE
Interface Development Tools USB Hi-Speed FT4323H E ...
FTDI
1: $29.90
TMP100NA/3K
Board Mount Temperature Sensors Digital Temp Senso ...
Texas Instruments
1: $1.82
TPS54622RHLT
DC/DC Switching Converters 4.5-17Vin,6A Syn Step D ...
Texas Instruments
1: $6.52
ATMEGA128-16AU
8-bit Microcontrollers - MCU 128kB Flash 4kB EEPRO ...
Atmel
1: $12.10
NDT3055L
MOSFET SOT-223 N-CH LOGIC
Fairchild Semiconductor
1: $0.57
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.04
KPJX-4S-S
DC Power Connectors 4P JACK SKT SHIELDED SNAP AND ...
Kycon
1: $3.99
SP3012-04UTG
TVS Diode Arrays 4 Ch 12KV 0.5pF
Littelfuse
1: $0.82
SP3010-04UTG
TVS Diode Arrays 4 Ch 8kV 6V .45pF
Littelfuse
1: $0.98
ECS-160-18-23A-EN-TR
Standard Clock Oscillators 16MHz 18pF 50ppm -40C + ...
ECS
1: $1.13
DFLS1100-7
Schottky Diodes & Rectifiers 1.0A 100V
Diodes Inc.
1: $0.59
UP0.4C-220-R
Fixed Inductors 22uH 0.77A 0.36ohms
Coiltronics / Cooper Bussmann
1: $1.16


182343464 100456261 117989847 154619418 173250774 153389782 114210194 143781669 135586782 147701824 154752857 149528442 165440011 116016452 171413094 146418120 180355003 184356701 108862724 191687040 175550799 139953810 113805012