|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-SP3010-04UTG
Manufacturer Part #:

SP3010-04UTG

Manufacturer:

Description:
TVS Diode Arrays 4 Ch 8kV 6V .45pF
Mouser Online Catalog Page 782, Mouser Online Catalog
PDF Page 782, PDF Catalog Page
SP3010-04UTG Datasheet SP3010-04UTG Datasheet
Share |
Manufacturer: Littelfuse
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Polarity: Bidirectional
Number of Channels: 4 Channel
Breakdown Voltage: 6 V
Clamping Voltage: 12.3 V
Peak Surge Current: 3 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: SP3010
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 125 C
Package / Case: uDFN-10
Brand: Littelfuse
Cd - Diode Capacitance: 0.45 pF
Height: 0.515 mm
Length: 2.5 mm
Packaging: Reel
Factory Pack Quantity: 3000
Tradename: SPA
Type: Low Capacitance ESD Protection
Width: 1 mm
Working Voltage: 6 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R60J106ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 623,633
ZX360D-B-10P USB Connectors 18,484
CYUSB3014-BZXI USB Interface IC 148
CYUSB3014-BZXC USB Interface IC 1,109
TPS51200DRCR LDO Voltage Regulators 16,915
MPZ2012S601A EMI Filter Beads, Chips & Arrays 56,046
BLM21PG221SN1D EMI Filter Beads, Chips & Arrays 199,150
GSB343K33HR USB Connectors 4,974
NCP361SNT1G Current & Power Monitors & Regulators 5,089
NCP360SNT1G Supervisory Circuits 5,480
Real Time Availability
Stock:
7,883 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.99
10:
$0.766
100:
$0.495
$0.396
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.324
$0.312
$0.30
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

100804698 101627989 149528442 108862724 139953810 147701824 182343464 191687040 184356701 116016452 135586782 153389782 154752857 113805012 100456261 175550799 173250774 114210194 143781669 155743582 171413094 180355003 197847692 156601485 101305138 119071417 163535096 177044800 102915171 106110656 137030531 153257584 154619418 156058099 131121624 143830835 147914401 195371018