|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-SP3006-02XTG
Manufacturer Part #:

SP3006-02XTG

Manufacturer:

Description:
TVS Diode Arrays 2 CH 8KV 0.5pF
Mouser Online Catalog Page 782, Mouser Online Catalog
PDF Page 782, PDF Catalog Page
SP3006-02XTG Datasheet SP3006-02XTG Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Brand: Littelfuse
Number of Channels: 2 Channel
Clamping Voltage: 15 V
Peak Surge Current: 2 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: SP3006
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 125 C
Package / Case: SOT-563
Cd - Diode Capacitance: 0.5 pF
Height: 0.5 mm
Length: 1.6 mm
Packaging: Reel
Factory Pack Quantity: 3000
Tradename: SPA
Type: TVS Diode Arrays Low Capacitance ESD Protection
Width: 1.6 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SP3010-04UTG TVS Diode Arrays 7,908
FPF1320UCX Power Switch ICs - Power Distribution 6,004
NCP361SNT1G Current & Power Monitors & Regulators 5,089
74AC541SCX Buffers & Line Drivers 1,131
BLM15AX100SN1D EMI Filter Beads, Chips & Arrays 38,275
Real Time Availability
Stock:
3,817 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.95
10:
$0.764
100:
$0.587
500:
$0.519
$0.409
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.363
$0.349
$0.338
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

177649332 149528442 155743582 106110656 119071417 177044800 197847692 131121624 147914401 195371018 137030531 153257584 154619418 156058099