|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-SP3004-04XTG
Manufacturer Part #:

SP3004-04XTG

Manufacturer:

Description:
TVS Diode Arrays 4 Ch, 12kV, 0.85pF SOT5630
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Brand: Littelfuse
Polarity: Bidirectional
Number of Channels: 4 Channel
Breakdown Voltage: 6 V
Clamping Voltage: 11.8 V
Peak Surge Current: 4 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: SP3004
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Package / Case: SOT-563
Cd - Diode Capacitance: 0.85 pF
Height: 0.6 mm
Length: 1.7 mm
Packaging: Reel
Factory Pack Quantity: 3000
Tradename: SPA
Type: Low Capacitance ESD Protection
Width: 1.3 mm
Working Voltage: 6 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC24FJ128GA306-I/PT 16-bit Microcontrollers - MCU 4,838
FA-128 32.0000MF20X-K3 Crystals 29,384
BQ24070RHLR Battery Management 4,675
CC2541F128RHAT RF System on a Chip - SoC 2,858
TPS63001DRCR Voltage Regulators - Switching Regulators 5,691
C1608X5R1E106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 5,585
ABM3B-8.000MHZ-B2-T Crystals 25,826
KC3225A50.0000C30E00 Standard Clock Oscillators 5,473
MF-MSMF250/16X-2 Resettable Fuses - PPTC 8,975
BLM18HE152SN1D EMI Filter Beads, Chips & Arrays 42,571
Real Time Availability
Stock:
2,838 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.76
10:
$0.59
100:
$0.382
$0.306
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.25
$0.241
$0.232
$0.228
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

100804698 149528442 108862724 182343464 191687040 184356701 135586782 153389782 154752857 113805012 100456261 173250774 114210194 143781669 155743582 156601485 101305138 102915171 106110656 137030531 153257584 156058099 163535096 197847692 131121624 195371018 143830835 147914401 154619418 177044800