|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-SP3003-08ATG
Manufacturer Part #:

SP3003-08ATG

Manufacturer:

Description:
TVS Diode Arrays 8 Ch 8kV 0.65pF SPA
Mouser Online Catalog Page 782, Mouser Online Catalog
PDF Page 782, PDF Catalog Page
SP3003-08ATG Datasheet SP3003-08ATG Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Polarity: Bidirectional
Number of Channels: 8 Channel
Breakdown Voltage: 6 V
Clamping Voltage: 11.8 V
Peak Surge Current: 2.5 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: SP3003
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Package / Case: MSOP-10
Brand: Littelfuse
Cd - Diode Capacitance: 0.65 pF
Height: 1.1 mm
Length: 3.1 mm
Packaging: Reel
Factory Pack Quantity: 4000
Tradename: SPA
Type: Low Capacitance ESD Protection
Width: 3.1 mm
Working Voltage: 6 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ISO1050DUBR Digital Isolators 3,918
DM3AT-SF-PEJM5 Memory Card Connectors 6,075
TCA9535RTWR Interface - I/O Expanders 865
DS1338U-33+ Real Time Clock 817
C1005X5R0G106M050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 23,549
C3216X6S0G107M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,154
SMF16A TVS Diodes - Transient Voltage Suppressors 12,725
SP3003-04XTG TVS Diode Arrays 4,171
MAX984ESE+ Analog Comparators 106
Real Time Availability
Stock:
6,826 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.12
10:
$0.904
100:
$0.694
500:
$0.614
$0.484
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.43
$0.413
$0.40
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

154752857 113805012 156601485 100456261 175550799 114210194 143781669 155743582 180355003 171413094 149528442 100804698 108862724 132755987 168939115 182343464 191687040 184356701 116016452 173250774 153389782 101305138 102915171 137030531 153257584 156058099 163535096 195371018 197847692 154619418 177044800 106110656 131121624 143830835 147914401