|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-SP3003-04XTG
Manufacturer Part #:

SP3003-04XTG

Manufacturer:

Description:
TVS Diode Arrays 4 channels .65pF
Mouser Online Catalog Page 782, Mouser Online Catalog
PDF Page 782, PDF Catalog Page
SP3003-04XTG Datasheet SP3003-04XTG Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Brand: Littelfuse
Polarity: Bidirectional
Number of Channels: 4 Channel
Breakdown Voltage: 6 V
Clamping Voltage: 11.8 V
Peak Surge Current: 2.5 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: SP3003
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Package / Case: SOT-563-6
Cd - Diode Capacitance: 0.65 pF
Height: 0.6 mm
Length: 1.7 mm
Packaging: Reel
Factory Pack Quantity: 3000
Tradename: SPA
Type: Low Capacitance ESD Protection
Width: 1.3 mm
Working Voltage: 6 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ISO1050DUBR Digital Isolators 3,666
LAN8710AI-EZK Ethernet ICs 5,512
BZX84-C5V1,215 Zener Diodes 76,473
1SMB15AT3G TVS Diodes - Transient Voltage Suppressors 8,307
1SMB5.0AT3G TVS Diodes - Transient Voltage Suppressors 12,042
MMSZ5226B Zener Diodes 9,035
LTST-C194KGKT Standard LEDs - SMD 12,810
PMEG2005ET,215 Schottky Diodes & Rectifiers 5,896
1SMB26AT3G TVS Diodes - Transient Voltage Suppressors 6,529
PTS18128V200 Resettable Fuses - PPTC 781
Real Time Availability
Stock:
4,171 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.80
10:
$0.622
100:
$0.402
$0.322
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.264
$0.254
$0.244
$0.24
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

100804698 149528442 108862724 132755987 168939115 182343464 191687040 184356701 135586782 153389782 154752857 113805012 175550799 156601485 100456261 173250774 114210194 143781669 155743582 171413094 180355003 101305138 131121624 143830835 147914401 156058099 137030531 153257584 154619418 102915171 106110656 163535096 177044800 195371018 197847692