|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-SP3003-04ATG
Manufacturer Part #:

SP3003-04ATG

Manufacturer:

Description:
TVS Diode Arrays 4 Ch 8kV 0.65pF SPA
Mouser Online Catalog Page 782, Mouser Online Catalog
PDF Page 782, PDF Catalog Page
SP3003-04ATG Datasheet SP3003-04ATG Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Brand: Littelfuse
Polarity: Unidirectional
Number of Channels: 4 Channel
Breakdown Voltage: 6 V
Clamping Voltage: 11.8 V
Peak Surge Current: 2.5 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: SP3003
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Package / Case: MSOP-10
Cd - Diode Capacitance: 0.65 pF
Height: 1.1 mm
Length: 3.1 mm
Packaging: Reel
Factory Pack Quantity: 4000
Tradename: SPA
Type: Low Capacitance ESD Protection
Width: 3.1 mm
Working Voltage: 6 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1005X7R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,245,835
RN42-I/RM Bluetooth / 802.15.1 Modules 5,593
GRM32ER61C476ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 131,533
FT2232D-REEL USB Interface IC 9,438
AT90CAN128-16AU 8-bit Microcontrollers - MCU 2,226
ATMEGA324P-20AU 8-bit Microcontrollers - MCU 3,338
GRM21BR61C106KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 262,653
GRM21BR72A474KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 66,202
TXS0104EPWR Translation - Voltage Levels 5,161
BMA250 Accelerometers 4,124
Real Time Availability
Stock:
3,051 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.52
10:
$1.22
100:
$0.933
500:
$0.828
$0.655
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.591
$0.541
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

100804698 149528442 108862724 132755987 168939115 182343464 191687040 184356701 135586782 113805012 156601485 175550799 100456261 114210194 116016452 143781669 155743582 171413094 180355003 101305138 123207567 131121624 147914401 156058099 106110656 117989847 137030531 153257584 154619418 163535096 177044800 195371018 197847692