|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-SP3003-02XTG
Manufacturer Part #:

SP3003-02XTG

Manufacturer:

Description:
TVS Diode Arrays 2 channels .65pF
Mouser Online Catalog Page 782, Mouser Online Catalog
PDF Page 782, PDF Catalog Page
SP3003-02XTG Datasheet SP3003-02XTG Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Brand: Littelfuse
Polarity: Bidirectional
Number of Channels: 2 Channel
Breakdown Voltage: 6 V
Clamping Voltage: 11.8 V
Peak Surge Current: 2.5 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: SP3003
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Package / Case: SOT-553-5
Cd - Diode Capacitance: 0.65 pF
Height: 0.6 mm
Length: 1.7 mm
Packaging: Reel
Factory Pack Quantity: 3000
Tradename: SPA
Type: Low Capacitance ESD Protection
Width: 1.3 mm
Working Voltage: 6 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LIS3DHTR Accelerometers 26,753
C1608X5R1A226M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 257,160
ADUM4160BRWZ-RL Digital Isolators 825
BSC100N06LS3 G MOSFET 35,903
C0603X5R0J105M030BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 63,948
LAN8710A-EZK-TR Ethernet ICs 19,838
BLM18SG221TN1D EMI Filter Beads, Chips & Arrays 80,207
J00-0045NL Modular Connectors / Ethernet Connectors 813
NCP1117ST50T3G LDO Voltage Regulators 11,730
Real Time Availability
Stock:
101 Can Ship Immediately

On Order:

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.99
10:
$0.787
100:
$0.604
500:
$0.536
$0.424
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.364
$0.35
$0.339
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

100804698 149528442 108862724 132755987 139953810 147701824 168939115 182343464 191687040 184356701 135586782 153389782 154752857 113805012 156601485 100456261 175550799 173250774 114210194 116016452 143781669 155743582 171413094 180355003 101305138 154619418 177044800 106110656 131121624 137030531 143830835 147914401 102915171 156058099 153257584 195371018 197847692