|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-SP3003-02JTG
Manufacturer Part #:

SP3003-02JTG

Manufacturer:

Description:
TVS Diode Arrays 2 Ch 8kV 0.65pF SPA
Mouser Online Catalog Page 782, Mouser Online Catalog
PDF Page 782, PDF Catalog Page
SP3003-02JTG Datasheet SP3003-02JTG Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Brand: Littelfuse
Polarity: Bidirectional
Number of Channels: 2 Channel
Breakdown Voltage: 6 V
Clamping Voltage: 11.8 V
Peak Surge Current: 2.5 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: SP3003
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Package / Case: SC-70-5
Cd - Diode Capacitance: 0.65 pF
Height: 1.1 mm
Length: 2.25 mm
Packaging: Reel
Factory Pack Quantity: 3000
Tradename: SPA
Type: Low Capacitance ESD Protection
Width: 1.35 mm
Working Voltage: 6 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CP2102-GMR I/O Controller Interface IC 12,201
GRM188R71E105KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 56,282
MAX3221ECAE+ RS-232 Interface IC 1,277
MBR0520L Schottky Diodes & Rectifiers 78,121
SP0504SHTG TVS Diode Arrays 12,457
CRCW060310K0FKEA Thick Film Resistors - SMD 917,680
BLM18PG121SN1D EMI Filter Beads, Chips & Arrays 258,899
43650-0200 Headers & Wire Housings 11,531
REF3233AIDBVT Voltage References 561
CRCW06031M00FKEA Thick Film Resistors - SMD 141,595
Real Time Availability
Stock:
5,419 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.02
10:
$0.792
100:
$0.511
$0.41
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.335
$0.323
$0.31
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

154752857 113805012 156601485 100456261 175550799 114210194 116016452 143781669 155743582 180355003 171413094 100804698 149528442 108862724 132755987 168939115 182343464 191687040 184356701 135586782 101305138 106110656 131121624 137030531 143830835 147914401 153257584 154619418 177044800 195371018 197847692 102915171 156058099