|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-SP3002-04UTG
Manufacturer Part #:

SP3002-04UTG

Manufacturer:

Description:
TVS Diode Arrays 4 Ch 12kV 5V TVS Diode Array
Mouser Online Catalog Page 782, Mouser Online Catalog
PDF Page 782, PDF Catalog Page
SP3002-04UTG Datasheet SP3002-04UTG Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Polarity: Bidirectional
Number of Channels: 4 Channel
Breakdown Voltage: 6 V
Clamping Voltage: 10.6 V
Peak Surge Current: 4.5 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: SP3002
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Package / Case: uDFN-6
Brand: Littelfuse
Cd - Diode Capacitance: 0.85 pF
Height: 0.55 mm
Length: 1.7 mm
Packaging: Reel
Factory Pack Quantity: 3000
Tradename: SPA
Type: Low Capacitance ESD Protection
Width: 1.7 mm
Working Voltage: 6 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM32ER71A476KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 68,428
LSM303DTR Accelerometers 703
SN65HVD230DR CAN Interface IC 50,979
IHLP2525CZER4R7M01 Fixed Inductors 29,619
LMK105BJ105KV-F Multilayer Ceramic Capacitors MLCC - SMD/SMT 9,824
LMK325ABJ107MMHT Multilayer Ceramic Capacitors MLCC - SMD/SMT 7,779
ERJ-2RKF33R0X Thick Film Resistors - SMD 257,779
105133-0011 USB Connectors 20,217
Real Time Availability
Stock:
4,957 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.76
10:
$0.589
100:
$0.38
$0.304
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.257
$0.247
$0.238
$0.234
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

100804698 149528442 108862724 121048099 182343464 191687040 184356701 135586782 154752857 113805012 156601485 100456261 175550799 114210194 143781669 155743582 180355003 171413094 101305138 106110656 137030531 143830835 153257584 154619418 156058099 131121624 147914401 195371018 102915171 163535096 177044800 197847692