|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-SP3002-04JTG
Manufacturer Part #:

SP3002-04JTG

Manufacturer:

Description:
TVS Diode Arrays 4 channels 1.1pF 15kV
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Brand: Littelfuse
Polarity: Bidirectional
Number of Channels: 4 Channel
Breakdown Voltage: 6 V
Clamping Voltage: 10.6 V
Peak Surge Current: 4.5 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: SP3002
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Package / Case: SC-70-6
Cd - Diode Capacitance: 0.85 pF
Height: 1 mm
Length: 2.25 mm
Packaging: Reel
Factory Pack Quantity: 3000
Tradename: SPA
Type: Low Capacitance ESD Protection
Width: 1.35 mm
Working Voltage: 6 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LAN9514-JZX USB Interface IC 1,816
FA-128 32.0000MF20X-K3 Crystals 29,384
C1608X5R1E106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 5,585
LG R971-KN-1 Standard LEDs - SMD 175,006
GRM21BR61A106KE19L Multilayer Ceramic Capacitors MLCC - SMD/SMT 28,991
47346-0001 USB Connectors 56
BLM21PG221SN1D EMI Filter Beads, Chips & Arrays 198,760
GRM21AR72A224KAC5L Multilayer Ceramic Capacitors MLCC - SMD/SMT 16,708
MBR0520L Schottky Diodes & Rectifiers 75,056
GMJXHT-MM-S-88 Modular Connectors / Ethernet Connectors 3,535
Real Time Availability
Stock:
2,379 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks

Quantities greater than 2379 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.72
10:
$0.558
100:
$0.36
$0.288
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.243
$0.234
$0.225
$0.221
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

100804698 149528442 108862724 121048099 182343464 191687040 184356701 135586782 113805012 100456261 175550799 114210194 143781669 155743582 171413094 180355003 154619418 195371018