|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-SP3001-04JTG
Manufacturer Part #:

SP3001-04JTG

Manufacturer:

Description:
TVS Diode Arrays 4 channels .65pF 8kV
Mouser Online Catalog Page 782, Mouser Online Catalog
PDF Page 782, PDF Catalog Page
SP3001-04JTG Datasheet SP3001-04JTG Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Brand: Littelfuse
Polarity: Bidirectional
Number of Channels: 4 Channel
Breakdown Voltage: 6 V
Clamping Voltage: 10.6 V
Peak Surge Current: 2.5 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: SP3001
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Package / Case: SC-70-6
Cd - Diode Capacitance: 0.65 pF
Height: 1 mm
Length: 2.25 mm
Packaging: Reel
Factory Pack Quantity: 3000
Tradename: SPA
Type: Low Capacitance ESD Protection
Width: 1.35 mm
Working Voltage: 6 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BR61C106KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 267,618
1N5819HW-7-F Schottky Diodes & Rectifiers 129,514
TJA1050T/CM,118 CAN Interface IC 11,940
DLW21HN900SQ2L Common Mode Filters / Chokes 24,427
ERJ-3GEY0R00V Thick Film Resistors - SMD 2,892,918
NFM21PC105B1C3D Feed Through Capacitors 68,285
TPD2E009DBZR ESD Suppressors 14,341
SSB43L-E3/52T Schottky Diodes & Rectifiers 4,003
Real Time Availability
Stock:
3,267 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.78
10:
$0.606
100:
$0.392
$0.314
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.257
$0.247
$0.238
$0.234
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

156601485 113805012 100456261 175550799 114210194 116016452 143781669 155743582 180355003 171413094 100804698 149528442 108862724 182343464 191687040 184356701 135586782 101305138 102915171 156058099 154619418 177044800 137030531 153257584 163535096 197847692 106110656 131121624 143830835 147914401 195371018