576-SP2504NUTG
Manufacturer Part #:

SP2504NUTG

Manufacturer:

Description: TVS Diode Arrays 4CH 20A 2.5V 3.5pF Lightning Protection
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
RoHS: RoHS Compliant Details
Channels: 4 Channels
Clamping Voltage: 11.5 V
Operating Voltage: 2.5 V
Peak Surge Current: 20 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Capacitance: 3.5 pF
Dimensions: 2.6 mm W x 2.6 mm L x 0.55 mm H
Package / Case: uDFN-10
Packaging: Reel
Peak Pulse Power Dissipation: 300 W
Part # Aliases: SP4061-04UTG
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,980 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.73
  10: $1.38
  100: $1.20
  250: $1.06
  500: $0.94
  1,000: $0.744
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.672
  6,000: $0.638
  12,000: $0.595
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
204-0021-01
PCBs & Breadboards 0.5mm Pitch 8 Pin DFN to DIP ad ...
SchmartBoard
1: $6.00


This product is also available in:
135586782 154619418 149528442