|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-SP2502LBTG
Manufacturer Part #:

SP2502LBTG

Manufacturer:

Description:
TVS Diode Arrays 75A 30KV 3.3V Lightning Protection
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Peak Surge Current: 75 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: SP2502L
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 125 C
Package / Case: SOIC-8
Brand: Littelfuse
Height: 1.75 mm
Length: 6.2 mm
Packaging: Reel
Pd - Power Dissipation: 2100 W
Factory Pack Quantity: 2500
Tradename: SPA
Width: 5 mm
Working Voltage: 3.3 V
Part # Aliases: SP4040-02BTG
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R72A104KA35D Multilayer Ceramic Capacitors MLCC - SMD/SMT 349,524
1206GC102KAT1A Multilayer Ceramic Capacitors MLCC - SMD/SMT 58,495
SST25VF016B-50-4I-S2AF Flash Memory 8,334
STMPS2151STR Power Switch ICs - Power Distribution 10,790
NANOSMDC050F/13.2-2 Resettable Fuses - PPTC 5,129
FM24CL04B-G F-RAM 4,838
ABMM-25.000MHZ-B2-T Crystals 3,079
2087-80-SM-RPLF Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 2,528
CRCW060312K4FKEA Thick Film Resistors - SMD 40,017
Real Time Availability
Stock:
1,988 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.07
10:
$1.68
100:
$1.34
500:
$1.17
$0.969
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.878
$0.845
$0.813
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

149528442 135586782 166226480 155743582 131121624 147914401 195371018 106110656 119071417 177044800 197847692 137030531 153257584 154619418 156058099