|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-SP1011-04UTG
Manufacturer Part #:

SP1011-04UTG

Manufacturer:

Description:
TVS Diode Arrays 4 Ch 15kV 5V TVS Diode Array
Mouser Online Catalog Page 782, Mouser Online Catalog
PDF Page 782, PDF Catalog Page
SP1011-04UTG Datasheet SP1011-04UTG Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Brand: Littelfuse
Polarity: Unidirectional
Number of Channels: 4 Channel
Breakdown Voltage: 6 V
Clamping Voltage: 7.8 V
Peak Surge Current: 2 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: SP1011
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Package / Case: uDFN-6
Cd - Diode Capacitance: 7 pF
Height: 0.55 mm
Length: 1.3 mm
Packaging: Reel
Factory Pack Quantity: 3000
Tradename: SPA
Type: General Purpose ESD Protection
Width: 1.05 mm
Working Voltage: 6 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SKRKAEE010 Tactile Switches 45,864
47346-0001 USB Connectors 571
SMLP34RGB2W3 Standard LEDs - SMD 14,512
ABM8G-12.000MHZ-18-D2Y-T Crystals 11,788
STM32L151C8T6 ARM Microcontrollers - MCU 353
ADS1191IRSMT Analog Front End - AFE 437
MPZ1608B471A EMI Filter Beads, Chips & Arrays 9,771
VLS3015ET-100M Fixed Inductors 1,913
0603SFF100F/32-2 Surface Mount Fuses 11,018
OPA2313IDGK Operational Amplifiers - Op Amps 766
Real Time Availability
Stock:
2,259 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.66
10:
$0.488
100:
$0.307
$0.237
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.196
$0.183
$0.173
$0.169
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

100804698 149528442 182343464 135586782 155743582 154619418 177044800 137030531 153257584 156058099 163535096 195371018 197847692 106110656 117989847 123207567 131121624 147914401