Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-SP1010-04UTG
Manufacturer Part #:

SP1010-04UTG

Manufacturer:

Description:
TVS Diode Arrays 4 Ch 8kV 5V TVS Diode Array
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Polarity: Unidirectional
Channels: 4 Channel
Capacitance: 3.5 pF
Breakdown Voltage: 6 V
Clamping Voltage: 7.8 V
Operating Voltage: 6 V
Peak Surge Current: 1 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: SP1010
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Package / Case: uDFN-6
Brand: Littelfuse
Dimensions: 1.05 mm W x 1.3 mm L x 0.55 mm H
Packaging: Reel
Factory Pack Quantity: 3000
Tradename: SPA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
81 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 81 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.63
  10: $0.469
  100: $0.401
  250: $0.348
  500: $0.295
  1,000: $0.227
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.201
  6,000: $0.188
  12,000: $0.166
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


100804698 149528442 182343464 135586782 155743582 153257584 154619418 156058099 106110656 131121624 147914401 195371018 197847692