|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-SP1008-01WTG
Manufacturer Part #:

SP1008-01WTG

Manufacturer:

Description:
TVS Diode Arrays 1CH 5V 6pF 0201
Mouser Online Catalog Page 782, Mouser Online Catalog
PDF Page 782, PDF Catalog Page
SP1008-01WTG Datasheet SP1008-01WTG Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Polarity: Bidirectional
Breakdown Voltage: 7 V
Clamping Voltage: 12 V
Peak Surge Current: 2.5 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: SP1008
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Package / Case: 0201 FlipChip
Brand: Littelfuse
Height: 0.275 mm
Length: 0.62 mm
Packaging: Reel
Factory Pack Quantity: 10000
Tradename: SPA
Width: 0.32 mm
Working Voltage: 5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
46765-2001 HDMI, Displayport & DVI Connectors 2,262
47590-0001 USB Connectors 9,177
DF9-41P-1V(32) Board to Board & Mezzanine Connectors 905
1N5231B Zener Diodes 27,403
61083-103400LF Board to Board & Mezzanine Connectors 956
Real Time Availability
Stock:
4,438 Can Ship Immediately

On Order:
0

Factory Lead-Time:
25 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.47
10:
$0.272
100:
$0.129
$0.099
$0.084
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
$0.075
$0.07
$0.063
$0.062
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

149528442 139151278 135586782 109633714 131030369 106110656 154619418 177044800 102915171 131121624 143830835 147914401 137030531 153257584 155743582 156058099 195371018 197847692