|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-SP1007-01WTG
Manufacturer Part #:

SP1007-01WTG

Manufacturer:

Description:
TVS Diode Arrays 3.5pF 8kV Bi 0201 Flip Chip
Mouser Online Catalog Page 782, Mouser Online Catalog
PDF Page 782, PDF Catalog Page
SP1007-01WTG Datasheet SP1007-01WTG Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Polarity: Bidirectional
Breakdown Voltage: 8.5 V
Clamping Voltage: 12.2 V
Peak Surge Current: 2 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: SP1007
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Package / Case: 0201 FlipChip
Brand: Littelfuse
Height: 0.275 mm
Length: 0.62 mm
Packaging: Reel
Factory Pack Quantity: 10000
Tradename: SPA
Type: ESD Protection
Width: 0.32 mm
Working Voltage: 6 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C0603X5R0J105M030BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 63,198
AD8618ARZ Precision Amplifiers 403
ERA-3AEB102V Thin Film Resistors - SMD 41,118
ERA-3AEB103V Thin Film Resistors - SMD 113,187
ERA-3AEB104V Thin Film Resistors - SMD 45,482
ERA-3AEB333V Thin Film Resistors - SMD 87,566
T491A106K010AT Tantalum Capacitors - Solid SMD 88,509
GRM188R71C104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 718,714
C1210C106M5PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 16,121
MMBT3904 Bipolar Transistors - BJT 235,243
Real Time Availability
Stock:
12,230 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.47
10:
$0.272
100:
$0.129
$0.099
$0.084
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
$0.075
$0.07
$0.063
$0.062
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

149528442 102170846 109556767 135586782 195100425 106110656 131121624 143830835 147914401 154619418 137030531 153257584 155743582 156058099 195371018 197847692 177044800 102915171