|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-SP1005-01WTG
Manufacturer Part #:

SP1005-01WTG

Manufacturer:

Description:
TVS Diode Arrays 30pF30kV Bi 0201 Flip Chip
Mouser Online Catalog Page 782, Mouser Online Catalog
PDF Page 782, PDF Catalog Page
SP1005-01WTG Datasheet SP1005-01WTG Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Polarity: Bidirectional
Breakdown Voltage: 8.5 V
Clamping Voltage: 10 V
Peak Surge Current: 2 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: SP1005
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Package / Case: 0201 FlipChip
Brand: Littelfuse
Height: 0.275 mm
Length: 0.62 mm
Packaging: Reel
Factory Pack Quantity: 10000
Tradename: SPA
Type: ESD Protection
Width: 0.32 mm
Working Voltage: 6 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C8051F121-GQ 8-bit Microcontrollers - MCU 1,081
GRM21BR71H105KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 157,758
ULN2803ADWR Darlington Transistors 34,871
BLM18EG601SN1D EMI Filter Beads, Chips & Arrays 110,947
GRM155R60J105KE19D Multilayer Ceramic Capacitors MLCC - SMD/SMT 719,760
0402ESDA-MLP1 ESD Suppressors 42,096
SKQGADE010 Tactile Switches 67,780
3403.0166.11 Surface Mount Fuses 130
NSR20F20NXT5G Schottky Diodes & Rectifiers 8,996
DMN3730UFB4-7 MOSFET 6,023
Real Time Availability
Stock:
21,703 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.47
10:
$0.272
100:
$0.129
$0.099
$0.084
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
$0.075
$0.07
$0.063
$0.062
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

149528442 102170846 135586782 181808792 109633714 131030369 131121624 147914401 195371018 143830835 154619418 177044800 102915171 106110656 137030531 153257584 155743582 156058099 197847692