|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-SP1005-01ETG
Manufacturer Part #:

SP1005-01ETG

Manufacturer:

Description:
TVS Diode Arrays 1CH 30KV 6V
Mouser Online Catalog Page 782, Mouser Online Catalog
PDF Page 782, PDF Catalog Page
SP1005-01ETG Datasheet SP1005-01ETG Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Polarity: Bidirectional
Breakdown Voltage: 8.5 V
Clamping Voltage: 15.6 V
Peak Surge Current: 8 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: SP1005
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Package / Case: SOD-882
Brand: Littelfuse
Height: 0.55 mm
Length: 1 mm
Packaging: Reel
Factory Pack Quantity: 10000
Tradename: SPA
Width: 0.6 mm
Working Voltage: 6 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PGB1010603MR ESD Suppressors 138,495
DM3AT-SF-PEJM5 Memory Card Connectors 5,352
USB2517I-JZX USB Interface IC 3,024
MAX13432EESD+ RS-485 Interface IC 8,472
TJA1042T/3,118 CAN Interface IC 20,771
BLM15HG102SN1D EMI Filter Beads, Chips & Arrays 95,375
DLW21SN900SQ2L Common Mode Filters / Chokes 22,902
C3225X5R0J107M250AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 493
PGB1010603NRHF ESD Suppressors 19,360
FDMB3800N MOSFET 5,732
Real Time Availability
Stock:
10,680 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.44
10:
$0.256
100:
$0.121
$0.093
$0.079
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
$0.07
$0.066
$0.059
$0.058
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

149528442 193522579 102170846 181808792 102915171 155743582 156058099 195371018 197847692 106110656 154619418 177044800 109633714 131121624 137030531 143830835 147914401 153257584