|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-SP1004-04VTG
Manufacturer Part #:

SP1004-04VTG

Manufacturer:

Description:
TVS Diode Arrays 4 Ch 8kV 5V TVS Diode Array
Mouser Online Catalog Page 782, Mouser Online Catalog
PDF Page 782, PDF Catalog Page
SP1004-04VTG Datasheet SP1004-04VTG Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Polarity: Bidirectional
Number of Channels: 4 Channel
Breakdown Voltage: 6 V
Clamping Voltage: 12 V
Peak Surge Current: 2 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: SP1004
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Package / Case: SOT-953
Brand: Littelfuse
Cd - Diode Capacitance: 5 pF
Height: 0.5 mm
Length: 1.05 mm
Packaging: Reel
Factory Pack Quantity: 8000
Tradename: SPA
Type: General Purpose ESD Protection
Width: 0.85 mm
Working Voltage: 6 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS28CM00R-A00+T Security ICs / Authentication ICs 12,178
GRM21BR61E106KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 291,326
FT230XQ-R USB Interface IC 56,076
1206GC102KAT1A Multilayer Ceramic Capacitors MLCC - SMD/SMT 59,397
TPS61170DRVR Voltage Regulators - Switching Regulators 5,447
C2012X5R0J336M125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 29,638
C3216X5R1E476M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 18,197
LMK107BJ475KA-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 251,887
TMP75AIDGKR Board Mount Temperature Sensors 7,665
TPD12S520DBTR Interface - Specialized 2,412
Real Time Availability
Stock:
3,051 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.66
10:
$0.488
100:
$0.307
$0.237
$0.216
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 8000
To purchase full reel, order in multiples of 8000:
$0.183
$0.173
$0.169
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

154752857 153389782 173250774 155743582 100804698 149528442 182343464 135586782 131121624 143830835 147914401 195371018 102915171 163535096 177044800 197847692 106110656 137030531 153257584 154619418 156058099